3M 7100048541 Scotch-Brite EXL Deburring Wheel Silicon Carbide, 304.8 mm Diameter, Fine
- RS庫存編號:
- 335-436
- 製造零件編號:
- 7100048541
- 製造商:
- 3M
小計(1 包,共 2 件)*
TWD9,991.00
(不含稅)
TWD10,490.55
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD9,991.00 | TWD4,995.50 |
* 參考價格
- RS庫存編號:
- 335-436
- 製造零件編號:
- 7100048541
- 製造商:
- 3M
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Abrasive Material | Silicon Carbide | |
| Product Type | Abrasive Wheel | |
| Grade | Fine | |
| Disc Diameter | 304.8mm | |
| Standards/Approvals | No | |
| Series | Scotch-Brite EXL Deburring Wheel | |
| Model Number | 7100048541 | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Abrasive Material Silicon Carbide | ||
Product Type Abrasive Wheel | ||
Grade Fine | ||
Disc Diameter 304.8mm | ||
Standards/Approvals No | ||
Series Scotch-Brite EXL Deburring Wheel | ||
Model Number 7100048541 | ||
豁免
- COO (Country of Origin):
- US
The 3M Scotch-Brite Light Deburring Wheel is a smooth running, convolute constructed wheel that provides a clean system for light deburring, polishing, and finishing. We made this wheel with Soft construction and smooth operation to require less effort by the operator than a harder wheel.
Unique resin system produces less smearing
Reducing clean and prep time
Provides a clean and economical system for removing fine burrs
相關連結
- 3M 7000046067 Scotch-Brite EXL Deburring Wheel Synthetic Fibre Fine
- 3M 7000000730 Scotch-Brite EXL Deburring Wheel Silicon Carbide Fine
- 3M EX3 Scotch-Brite Silicon Carbide Fine
- 3M EXL Deburring Wheel DB-WL Silicon Carbide Fine
- 3M XLUR EXL Silicon Carbide Fine
- 3M 7100256329 EXL Silicon Carbide Fine
- 3M Scotch-Brite Very Fine, 224 mm x 158mm
- 3M EXL Unitised Wheel XL-UW Silicon Carbide Abrasive Wheel Fine