3M 7000046067 Scotch-Brite EXL Deburring Wheel Synthetic Fibre, 304.8 mm Diameter, Fine

小計(1 件)*

TWD10,728.00

(不含稅)

TWD11,264.40

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD10,728.00

* 參考價格

RS庫存編號:
335-492
製造零件編號:
7000046067
製造商:
3M
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

3M

Product Type

Abrasive Wheel

Abrasive Material

Synthetic Fibre

Grade

Fine

Disc Diameter

304.8mm

Standards/Approvals

No

Series

Scotch-Brite EXL Deburring Wheel

Model Number

7000046067

豁免

COO (Country of Origin):
US
The 3M Scotch-Brite EXL Deburring Wheel deburrs and finishes, leaving behind a clean, professional finish without smearing. Featuring an open web, convolute construction, this wheel is an ideal tool for deburring, finishing, and polishing all types of metals, composites, and glass. With the added benefit of resisting loading and running cool, feel confident equipping the Scotch-Brite EXL Deburring Wheel on heat sensitive materials.

Excellent choice for deburring and polishing

Unique resin system

Conformable nonwoven web

Centre hole attachment

Fast and efficient performance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。