DC to DC Converters, Non Isolated & Isolated | RS
最近搜索

    DC-DC Converters

    Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment, and consumer electronics.

    RS offer a comprehensive selection of high-quality Converters from industry-leading brands including TDK-Lambda, XP Power, Murata Power Solutions, Recom, and many more.

    What are they used for?

    Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.

    Types of isolated DC-DC converters

    Isolated DC-DC converters come in a wide range of input and output voltages in both single outputs, dual outputs. We also offer medical and railway-approved converters for safety-critical applications.

    Package or Module Types

    Isolated DC-DC converters come in many shapes and packages to suit every eventuality. Some of the most popular are:

    • DIP16
    • DIP24
    • PDIP
    • SIP
    • Encapsulated
    • Full and half brick

    Mounting Types

    DC-DC converters are used in many different environments and applications so they need to be easy to mount or install. Our products come in a range of mounting options including:

    • Chassis mount
    • DIN-Rail mount
    • Flange mount
    • PCB mount
    • Rackmount
    • Surface mount
    • Through-hole

    The advantages of isolated DC-DC converters

    Meet international safety standards and regulations.Electrical isolation provides additional safety to personnel in case of internal failure.Wide range of voltage conversion with high efficiency.Certain models are railway- and medical-approved.

    14155 產品顯示為 DC-DC Converters

    RS PRO
    -
    12V dc
    18 → 32 V dc
    240W
    24 V
    20A
    Chassis Mount
    -
    -
    -
    -
    47mm
    157mm
    90mm
    -
    -
    -
    -
    RS PRO
    -
    5V dc
    6.5 → 32V dc
    -
    24V dc
    1A
    PCB Mount
    -
    0.03
    SIP 3
    -
    10.2mm
    11.6mm
    7.6mm
    -
    -
    -
    0.4%
    RS PRO
    Isolated
    12V dc
    18 → 32 V dc
    120W
    24 V
    10A
    Chassis Mount
    1
    -
    Enclosed
    -
    47mm
    127mm
    91mm
    -
    -
    -
    -
    RS PRO
    -
    12V dc
    18 → 32 V dc
    720W
    24 V
    60A
    Chassis Mount
    -
    -
    -
    -
    70mm
    225mm
    176mm
    -
    -
    -
    -
    RS PRO
    -
    12V dc
    18 → 32 V dc
    60W
    24 V
    5A
    Chassis Mount
    -
    -
    -
    -
    47mm
    77mm
    90mm
    -
    -
    -
    -
    RS PRO
    -
    12V dc
    18 → 32 V dc
    180W
    24 V
    15A
    Chassis Mount
    -
    -
    -
    -
    47mm
    157mm
    90mm
    -
    -
    -
    -
    RS PRO
    -
    12V dc
    18 → 32 V dc
    360W
    24 V
    30A
    Chassis Mount
    -
    -
    -
    -
    47mm
    157mm
    91mm
    -
    -
    -
    -
    RS PRO
    -
    3.3V dc
    4.75 → 32 V dc
    -
    24V dc
    1A
    PCB Mount
    -
    0.03
    SIP 3
    -
    10.2mm
    11.6mm
    7.6mm
    -
    -
    -
    0.4%
    MEAN WELL
    Isolated,Railway Approved
    12V dc
    18 → 72 V dc
    30W
    18 → 72 V dc
    2.5A
    Chassis Mount
    1
    -
    Enclosed
    4kV dc
    25mm
    113mm
    60mm
    RSD-30
    -
    -
    ±0.3%
    Murata Power Solutions
    Isolated
    5V dc
    2.97 → 3.63 V dc
    1W
    3 V dc
    200mA
    Through Hole
    1
    -
    SIP
    1kV dc
    10mm
    11.48mm
    -
    MEE1
    -
    -
    0.11
    TRACOPOWER
    Isolated
    ±12V dc
    21.6 → 26.4 V dc
    3W
    24 V dc
    ±125mA
    Through Hole
    2
    -
    DIP 24
    1.5kV dc
    10mm
    32mm
    -
    TEM 3N
    -
    -
    ±3%
    MEAN WELL
    Isolated
    24V dc
    19 → 36 V dc
    50W
    24 V dc
    2.1A
    Chassis Mount
    1
    23 → 30V
    -
    1.5kV ac
    38mm
    159mm
    97mm
    -
    -
    -
    ±0.2%
    TRACOPOWER
    Isolated
    5V dc
    18 → 36 V dc
    5W
    24 V dc
    1A
    PCB Mount
    1
    -
    DIP 24
    1.5kV dc
    10mm
    32mm
    20mm
    TEN 5
    -
    -
    ±1%
    Murata Power Solutions
    -
    15 V dc, -5 V dcV dc
    13.5 → 16.5 V dc
    2W
    15 V dc
    40 mA, 80 mA
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    MGJ2B
    -
    -
    -
    Texas Instruments
    -
    -
    7 → 36 V dc
    -
    7 V dc
    1.5A
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    PTN78000
    -
    -
    -
    MEAN WELL
    Isolated,Railway Approved
    12V dc
    16.8 → 31.2 V dc
    270W
    24 V dc
    22.5A
    Rack Mount
    1
    -
    Half Encapsulated
    4kV dc
    40mm
    216mm
    -
    RSD 300
    -
    -
    ±1%
    Recom
    Isolated
    12V dc
    10.8 → 13.2 V dc
    1W
    12 V dc
    84mA
    Through Hole
    1
    -
    SIP
    2.6kV ac
    10.2mm
    19.65mm
    7.05mm
    RP
    -
    -
    10%
    Recom
    Isolated
    12V dc
    10.8 → 13.2 V dc
    1W
    12 V dc
    84mA
    Through Hole
    1
    -
    SIP
    2.6kV ac
    10.2mm
    19.65mm
    7.05mm
    RP
    -
    -
    10%
    MEAN WELL
    Isolated,Railway Approved
    24V dc
    33.6 → 62.4 V dc
    151.2W
    48 V dc
    6.3A
    Chassis Mount
    1
    -
    -
    4kV dc
    36mm
    189mm
    -
    RSD 150
    -
    -
    ±1%
    Recom
    Isolated
    12V dc
    10.8 → 13.2 V dc
    1W
    12 V dc
    84mA
    Through Hole
    1
    -
    SIP
    2.6kV ac
    10.2mm
    19.65mm
    -
    RP
    -
    -
    0.15
    每頁顯示的結果