TRACOPOWER TEM 3N DC-DC Converter, ±12V dc/ ±125mA Output, 21.6 → 26.4 V dc Input, 3W, Through Hole, +85°C Max
- RS庫存編號:
- 788-0660
- 製造零件編號:
- TEM 3-2422N
- 製造商:
- TRACOPOWER
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
TWD452.00
(不含稅)
TWD474.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 16 件從 2025年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 2 | TWD452.00 |
| 3 - 4 | TWD444.00 |
| 5 + | TWD437.00 |
* 參考價格
- RS庫存編號:
- 788-0660
- 製造零件編號:
- TEM 3-2422N
- 製造商:
- TRACOPOWER
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TRACOPOWER | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±125mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10mm | |
| Length | 32mm | |
| Series | TEM 3N | |
| Load Regulation | ±3% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 81% | |
| 選取全部 | ||
|---|---|---|
品牌 TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±125mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Depth 10mm | ||
Length 32mm | ||
Series TEM 3N | ||
Load Regulation ±3% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Fully Regulated Isolated DC-DC Converter - TEM 3N Series
The Traco Power TEM 3N series is a range of isolated DC/DC converters in a DIP-24 package.
The offer tight output regulation and very low output noise. The TEM 3N series provides a cost effective solution for many industrial or consumer electronics applications.
The offer tight output regulation and very low output noise. The TEM 3N series provides a cost effective solution for many industrial or consumer electronics applications.
Cost optimized design in DIP-24 package
Fully regulated output
Output ripple & noise 30 mVpp
Short circuit protection
Operating temperature range –40C to +75C at full load
I/O isolation 1000 VDC
Input filter meet EN 55022, class A
No minimum load required
Industry standard pin out
3-year product warranty
Fully regulated output
Output ripple & noise 30 mVpp
Short circuit protection
Operating temperature range –40C to +75C at full load
I/O isolation 1000 VDC
Input filter meet EN 55022, class A
No minimum load required
Industry standard pin out
3-year product warranty
Standards
EN 60950-1, UL60950-1
Approvals
CSA File No. 226037
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相關連結
- TRACOPOWER TEM 3N DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max
- TRACOPOWER TEM 3N DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max
- TRACOPOWER TEM 3N DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max
- TRACOPOWER TEM 3N DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max
- TRACOPOWER TEM 3N DC-DC Converter 21.6 → 26.4 V dc Input PCB Mount, +85°C Max Temp
- TRACOPOWER TEM 3N DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEM 3N DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max
- TRACOPOWER TEM 3N DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max