Siemens

Sensors

正在檢視 1 - 20,共 435 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD54,791.00
Siemens SITRANS F M Series Transmitter for Use with MAG 1100, MAG 3100 P, MAG 5100 W
  • Accessory TypeTransmitter
  • For Use WithMAG 1100, MAG 3100 P, MAG 5100 W
  • SeriesSITRANS F M
See similar products in Sensor Accessories
全新
  • TWD70,325.00
Siemens 2 A Fixed RJ45 Tiny Code Reader, 24 V
  • Device TypeRFID Reader
  • Connection TypeRJ45
  • Reading Distance8000mm
  • Maximum Current2 A
  • Reader StyleFixed
See similar products in Identification Sensors
全新
  • TWD63,415.00
Siemens 220 mA Fixed 4-Pin, D-Coded, M12 Tiny Code Reader, 24 V
  • Device TypeRFID Reader
  • Connection TypeD-Coded, M12, 4-Pin
  • Reading Distance4000mm
  • Maximum Current220 mA
  • Reader StyleFixed
See similar products in Identification Sensors
全新
  • TWD70,325.00
Siemens 2 A Fixed RJ45 Tiny Code Reader, 24 V
  • Device TypeRFID Reader
  • Connection TypeRJ45
  • Reading Distance4000mm
  • Maximum Current2 A
  • Reader StyleFixed
See similar products in Identification Sensors
全新
  • TWD56,504.00
Siemens 220 mA Fixed 4-Pin, D-Coded, M12 Tiny Code Reader, 24 V
  • Device TypeRFID Reader
  • Connection TypeD-Coded, M12, 4-Pin
  • Reading Distance1600mm
  • Maximum Current220 mA
  • Reader StyleFixed
See similar products in Identification Sensors
  • TWD39,465.00
Siemens SIWAREX WL Series Load Cell, 23 t Range, Compression Measure
  • Force MeasuredCompression
  • Force/ Load Measurement Range23 t
  • SeriesSIWAREX WL
See similar products in Strain Gauges
  • TWD17,782.00
Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch, Threaded, 316 Stainless Steel, Plastic PEI
  • Device TypeVibrating Level Switch
  • Mounting TypeThreaded
  • Body MaterialPlastic PEI, 316 Stainless Steel
  • SeriesSITRANS LVL
See similar products in Level Sensors
  • TWD23,759.00
Siemens Vibration Sensor, 14V Max, -50°C → +121°C
  • Maximum DC Voltage14V
  • Minimum Operating Temperature-50°C
  • Maximum Operating Temperature+121°C
See similar products in Vibration Sensors
  • TWD23,110.00
Siemens SITRANS P Series Pressure Sensor, 0bar Min, 0.1bar Max, 4 → 20 mA Output, Gauge Reading
  • Pressure Reading TypeGauge
  • Minimum Pressure Reading0bar
  • Maximum Pressure Reading0.1bar
  • Accuracy± 0.25 %
  • Output Type4 → 20 mA
See similar products in Pressure Sensors
  • TWD42,376.00
Siemens Vibrating Level Switch Vibrating Level Switch, Relay Output, Vertical, Stainless Steel Body
  • Device TypeVibrating Level Switch
  • Mounting TypeVertical
  • Switch OutputRelay
  • Body MaterialStainless Steel
  • Minimum Operating Temperature-50°C
See similar products in Level Sensors
  • TWD4,575.00
Siemens SIWAREX WL Series Single Point Load Cell, 20kg Range, Compression Measure
  • Force MeasuredCompression
  • Force/ Load Measurement Range20kg
  • SeriesSIWAREX WL
  • Sensor TypeSingle Point
  • Terminal TypeScrew
See similar products in Strain Gauges
  • TWD118,581.00
  • TWD1,957.00
  • TWD16,013.00
Siemens SITRANS Series Cable Kit for Use with MAG 5000, MAG 6000
  • Accessory TypeCable Kit
  • For Use WithMAG 5000, MAG 6000
  • SeriesSITRANS
  • Cable Length20m
See similar products in Sensor Accessories
全新
  • TWD2,617.00
Siemens PT1000 Temperature Sensor, ±0.95 +130°C Max
  • Sensor TypePT1000
  • Minimum Temperature Sensed-30°C
  • Maximum Temperature Sensed+130°C
  • Accuracy±0.95
See similar products in RTD Sensors
  • TWD21,650.00
Siemens SIWAREX WL Series Load Cell, 1000kg Range, Compression Measure
  • Force MeasuredCompression
  • Force/ Load Measurement Range1000kg
  • SeriesSIWAREX WL
See similar products in Strain Gauges
  • TWD188,047.00
  • TWD240,601.00
Siemens SITRANS FM Series Electromagnetic Flow Sensor MAG 5100 W Flow Sensor for Liquid
  • Media MonitoredLiquid
  • Device TypeElectromagnetic Flow Sensor MAG 5100 W
  • SeriesSITRANS FM
See similar products in Flow Sensors
  • TWD8,561.00
  • TWD66,166.00
Siemens SITRANS F M Series Electromagnetic In-line Flow Sensor Fitting for Liquid, 0 m/s Min, 10 m/s Max
  • Media MonitoredLiquid
  • Device TypeElectromagnetic
  • Minimum Flow Rate0 m/s
  • Maximum Flow Rate10 m/s
  • Pipe Diameter Range6 in
See similar products in Flow Sensors
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238