小計(1 件)*
TWD16,303.00
(不含稅)
TWD17,118.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD16,303.00 |
* 參考價格
- RS庫存編號:
- 588-990
- 製造零件編號:
- 05685
- 製造商:
- SIP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SIP | |
| Welder Type | Plasma | |
| Product Type | Plasma Cutting Machine | |
| Output Current | 40A | |
| Weight | 6.8kg | |
| Kit Contents | 1x Plasma Torch Straight Cutting Guide, Nozzles, 1x Adjustable Air Regulator, Ceramic Shields and Torch Spanner), 1x Integrated 3 m Plasma Torch (Supplied With Additional Electrodes, 1x SIP WELDMATE PRO 40A Inverter Plasma Cutter (230V/16A), 1x 3 m Earth Lead | |
| Standards/Approvals | Reg EU 2019/1784 (Eco Design for Welding Equipment) | |
| 選取全部 | ||
|---|---|---|
品牌 SIP | ||
Welder Type Plasma | ||
Product Type Plasma Cutting Machine | ||
Output Current 40A | ||
Weight 6.8kg | ||
Kit Contents 1x Plasma Torch Straight Cutting Guide, Nozzles, 1x Adjustable Air Regulator, Ceramic Shields and Torch Spanner), 1x Integrated 3 m Plasma Torch (Supplied With Additional Electrodes, 1x SIP WELDMATE PRO 40A Inverter Plasma Cutter (230V/16A), 1x 3 m Earth Lead | ||
Standards/Approvals Reg EU 2019/1784 (Eco Design for Welding Equipment) | ||
- COO (Country of Origin):
- CN
The SIP WELDMATE PRO 40A Inverter Plasma Cutter is a powerful and versatile inverter plasma cutter designed for use in automotive and garage environments, professional fabrication workshops and agricultural settings. Easy to operate and safer than cutting with a naked flame, this powerful and compact inverter plasma cutter has a cutting capacity up to 12mm thickness. It also features an infinitely variable dial for a smoother and more controlled output adjustment, which enables cleaner cutting with minimal spatter. Fully compliant with Reg EU 2019/1784 (Eco Design for Welding Equipment), this plasma cutter features a 4th generation inverter which is above 80% energy efficient. This means it uses less power at the same output as older inverters, helping to lower operating costs.
Versatile cutting capacity for accurate cutting
Supplied with an adjustable air regulator
Includes an integrated 3mtr plasma torch
Metal casing with heavy duty carry handle and high quality finish