小計(1 件)*
TWD13,792.00
(不含稅)
TWD14,481.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 4 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,792.00 |
* 參考價格
- RS庫存編號:
- 588-991
- 製造零件編號:
- 05737
- 製造商:
- SIP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SIP | |
| Product Type | Welder | |
| Supply Voltage | 230V | |
| Output Current | 130A | |
| Weight | 8kg | |
| Kit Contents | Integrated 2 m MIG Torch, Gas Hose with Clamps, Feed Rollers, Electrode Lead, Earth Lead, Contact Tips, Chipping Hammer/Brush | |
| Standards/Approvals | Reg EU 2019/1784 (Eco Design for Welding Equipment) | |
| 選取全部 | ||
|---|---|---|
品牌 SIP | ||
Product Type Welder | ||
Supply Voltage 230V | ||
Output Current 130A | ||
Weight 8kg | ||
Kit Contents Integrated 2 m MIG Torch, Gas Hose with Clamps, Feed Rollers, Electrode Lead, Earth Lead, Contact Tips, Chipping Hammer/Brush | ||
Standards/Approvals Reg EU 2019/1784 (Eco Design for Welding Equipment) | ||
- COO (Country of Origin):
- CN
The SIP WELDMATE AUTOPLUS 130A Synergic Welder is a multi-process inverter welder specifically designed for use in automotive and garage environments, and is powered from a 13A supply. Fully compliant with Reg EU 2019/1784, this welder features a 4th generation inverter which is above 80% energy efficient. This means it uses less power at the same output as older inverters, helping to lower operating costs. It allows users to adjust welding voltage and wire feed speed autonomously. This simplifies the welding process at all skill levels and helps to achieve more consistent and higher quality welds.
Metal casing with heavy duty carry handle for long life use
Intuitive control panel to select between welding processes and gas type and wire size
Compatible with sip welding cart and trolley for added mobility
Pure synergic control allows users to adjust welding voltage and wire speed autonomously