ROHM 1 Voltage Detector 5-Pin SSOP, BD5323G-TR

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
168-1063
製造零件編號:
BD5323G-TR
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Product Type

Voltage Detector

Number of Supervisors

1

Package Type

SSOP

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Rohm's BD52xx and BD53xx series are highly accurate, low current consumption Voltage Detector ICs with a capacitor-controlled time delay. The line up includes BD52xx devices with N channel open drain output and BD53xx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.

Delay Time Controlled by external Capacitor

Two output types (N channel open drain and CMOS output)

Ultra-low current consumption

Very small and low height package

Package SSOP5 is similar to SOT-23-5(JEDEC)

Applications

Circuits using microcontrollers or logic circuits that require a reset.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。