ROHM Voltage Detector 5-Pin SSOP, BD5327G-TR

可享批量折扣
查看批量定價選項

小計(1 包,共 25 件)*

TWD245.00

(不含稅)

TWD257.25

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 375 個,準備發貨

單位
每單位
每包*
25 - 25TWD9.80TWD245.00
50 - 100TWD9.50TWD237.50
125 +TWD9.20TWD230.00

* 參考價格

RS庫存編號:
168-1091
製造零件編號:
BD5327G-TR
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

COO (Country of Origin):
JP
Rohm's BD52xx and BD53xx series are highly accurate, low current consumption Voltage Detector ICs with a capacitor-controlled time delay. The line up includes BD52xx devices with N channel open drain output and BD53xx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.

Delay Time Controlled by external Capacitor
Two output types (N channel open drain and CMOS output)
Ultra-low current consumption
Very small and low height package
Package SSOP5 is similar to SOT-23-5(JEDEC)
Applications
Circuits using microcontrollers or logic circuits that require a reset.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。