Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-26D3UY-TR

小計(1 卷,共 3000 件)*

TWD46,800.00

(不含稅)

TWD49,140.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
3000 +TWD15.60TWD46,800.00

* 參考價格

RS庫存編號:
599-175
製造零件編號:
MIC6315-26D3UY-TR
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Package Type

SOT-143

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

MIC6315

Minimum Supply Voltage

1V

Automotive Standard

No

Maximum Supply Voltage

5.5V

COO (Country of Origin):
TH
The Microchip Inexpensive reset generator circuit designed to monitor power supplies in microprocessor-based systems. It asserts a reset signal when the power supply falls below a preset threshold or when the /MR input is forced low. Multiple reset threshold options are available to support systems powered by 3V, 3.3V, or 5V.

Precision voltage monitor

5 μA Supply Current

Manual reset input

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。