Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-31D4UY-TR
- RS庫存編號:
- 598-449
- 製造零件編號:
- MIC6315-31D4UY-TR
- 製造商:
- Microchip
小計(1 卷,共 3000 件)*
TWD46,800.00
(不含稅)
TWD49,140.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 + | TWD15.60 | TWD46,800.00 |
* 參考價格
- RS庫存編號:
- 598-449
- 製造零件編號:
- MIC6315-31D4UY-TR
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MIC6315 | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MIC6315 | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
- COO (Country of Origin):
- TH
The Microchip Inexpensive reset generator circuit designed to monitor power supplies in microprocessor-based systems. It asserts a reset signal when the power supply falls below a preset threshold or when the /MR input is forced low. Multiple reset threshold options are available to support systems powered by 3V, 3.3V, or 5V.
Precision voltage monitor
5 μA Supply Current
Manual reset input
相關連結
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-30D3UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-31D3UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-29D4UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-31D2UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-26D2UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-29D2UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-30D2UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-26D3UY-TR