Microchip 1 Voltage Supervisor 3-Pin SOT-23, MIC809SUY-TR

小計(1 卷,共 3000 件)*

TWD48,900.00

(不含稅)

TWD51,360.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
3000 +TWD16.30TWD48,900.00

* 參考價格

RS庫存編號:
598-840
製造零件編號:
MIC809SUY-TR
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Package Type

SOT-23

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MIC809

Standards/Approvals

RoHS

Automotive Standard

No

Minimum Supply Voltage

1V

Maximum Supply Voltage

5.5V

The Microchip Compact microprocessor voltage supervisor designed to monitor power supply levels and ensure reliable system resets. It asserts an active-low reset signal whenever the supply voltage drops below a preset threshold, helping prevent erratic behaviour during brownouts or power-up. The device features a push-pull output stage, eliminating the need for external pull-up resistors, and guarantees a minimum reset pulse duration of 140 ms for stable operation.

5μ typical supply current for SC-70 packaged part

140ms minimum reset pulse widths available

Available in 3 pin SOT-23 and SC-70 package

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。