Microchip 1 Voltage Supervisor 3-Pin SOT-23, MIC803-26D4VM3-TR

小計(1 卷,共 3000 件)*

TWD35,700.00

(不含稅)

TWD37,500.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
3000 +TWD11.90TWD35,700.00

* 參考價格

RS庫存編號:
598-102
製造零件編號:
MIC803-26D4VM3-TR
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Package Type

SOT-23

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

MIC803

Minimum Supply Voltage

1V

Automotive Standard

No

Maximum Supply Voltage

5.5V

The Microchip Single voltage supervisor with an open-drain reset output, designed for accurate power supply monitoring and reset generation in microprocessor-based systems. It asserts a reset signal when the supply voltage falls below a set threshold and holds the reset for a specified timeout period after voltage recovery. The device operates with a low supply current of only 4.5 μA and offers selectable reset delay times of 20 ms, 140 ms, and 1120 ms.

4.5 μA supply current at 3.6V

2.63V to 4.63V preset voltage threshold options

junction temperature range is –40°C to +125°C

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。