Renesas Electronics Precision Series Voltage Reference 0.1 % 3-Pin SOT-23, ISL60002BIH310Z-T7A
- RS庫存編號:
- 263-8954
- 製造零件編號:
- ISL60002BIH310Z-T7A
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD325.00
(不含稅)
TWD341.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 225 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD325.00 |
| 10 - 24 | TWD293.00 |
| 25 - 49 | TWD280.00 |
| 50 - 99 | TWD273.00 |
| 100 + | TWD241.00 |
* 參考價格
- RS庫存編號:
- 263-8954
- 製造零件編號:
- ISL60002BIH310Z-T7A
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | 0.1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 50 ppm/°C | |
| Topology | Series | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ISL60002 | |
| Length | 2.9mm | |
| Height | 900μm | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy 0.1 % | ||
Mount Type Surface | ||
Temperature Coefficient 50 ppm/°C | ||
Topology Series | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ISL60002 | ||
Length 2.9mm | ||
Height 900μm | ||
Output Type Adjustable | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Renesas Electronics FGA voltage reference is very high precision analogue voltage references fabricated using the proprietary floating gate analogue (FGA) technology and feature low supply voltage operation at ultra-low operating current. The low supply voltage and 350nA power consumption, eliminates the need to compromise thermal stability for reduced power consumption, making it an ideal companion to high resolution, low power data conversion systems.
ESD protection
Used in high resolution A/Ds and D/As, digital meters and bar code scanners
Low 20ppm/°C temperature coefficient
Standard 3 Ld SOT-23 packaging
相關連結
- Renesas Electronics Precision Series Voltage Reference 0.1 % 3-Pin SOT-23, ISL60002BIH310Z-T7A
- Renesas Electronics Precision Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002BIH310Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH325Z-T7A
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH330Z-T7A
- Renesas Electronics Precision Series Voltage Reference 0.05 % 3-Pin SOT-23, ISL60002BIH320Z-T7A
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH341Z-T7A
- Renesas Electronics Precision Series Voltage Reference 1 mV 3-Pin SOT-23, ISL60002DIH312Z-T7A
- Renesas Electronics Precision Series Voltage Reference 1 mV 3-Pin SOT-23, ISL60002BIH325Z-T7A