Renesas Electronics Precision Series Voltage Reference 1 mV 3-Pin SOT-23, ISL60002DIH312Z-T7A

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 250 件)*

TWD24,850.00

(不含稅)

TWD26,092.50

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
250 +TWD99.40TWD24,850.00

* 參考價格

RS庫存編號:
263-8959
製造零件編號:
ISL60002DIH312Z-T7A
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Voltage Reference

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

1 mV

Mount Type

Surface

Temperature Coefficient

50 ppm/°C

Topology

Series

Maximum Input Voltage

5.5V

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

900μm

Length

2.9mm

Standards/Approvals

RoHS

Series

ISL60002

Output Type

Adjustable

Minimum Input Voltage

2.2V

Automotive Standard

No

The Renesas Electronics FGA voltage reference is very high precision analogue voltage references fabricated using the proprietary floating gate analogue (FGA) technology and feature low supply voltage operation at ultra-low operating current. The low supply voltage and 350nA power consumption, eliminates the need to compromise thermal stability for reduced power consumption, making it an ideal companion to high resolution, low power data conversion systems.

ESD protection

Standard 3 Ld SOT-23 packaging

Used in high resolution A/Ds and D/As, digital meters and bar code scanners

Low 20ppm/°C temperature coefficient

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。