Bridgetek BT820B-T Video IC 2-Channel LVDS 329-Pin LFBGA

享受批量購買折扣

額外添加10件可節省TWD670.00

查看批量定價選項

小計(1 件)*

TWD666.00

(不含稅)

TWD699.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 84 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9TWD666.00-
10 - 99TWD599.00TWD670.00
100 +TWD553.00TWD11,300.00

* 參考價格

RS庫存編號:
351-833
製造零件編號:
BT820B-T
製造商:
Bridgetek
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bridgetek

Product Type

Video IC

Number of Channels

2

Maximum Output Voltage

400mV

Interface Type

LVDS

Package Type

LFBGA

Pin Count

329

Minimum Supply Voltage

0mV

Maximum Supply Voltage

4V

Minimum Operating Temperature

-40°C

Height

1.5mm

Series

BT820

Standards/Approvals

RoHS

Length

17mm

Maximum Operating Temperature

105°C

Automotive Standard

No

COO (Country of Origin):
TW
The Bridgetek 5th Generation Embedded Video Engine (EVE), is a sophisticated graphics controller designed to simplify the development of advanced Human Machine Interfaces (HMIs) in embedded applications. It combines graphics, video input, audio output, and touch control in one integrated solution, enabling the creation of high-quality, interactive interfaces. It supports 24-bit RGB and 32-bit RGBA bitmaps, render-to-bitmap functionality, and hardware-accelerated image processing.

Supports QSPI host interface

Supports QSPI NOR and NAND flash memory devices

Supports SD Card Interface

Supports an I2C master interface to external touch screen controller device

Supports auto discovery feature to discover attached touch controller

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。