Bridgetek BT882Q-T Video Interface SPI 56-Pin VQFN-56
- RS庫存編號:
- 351-808
- 製造零件編號:
- BT882Q-T
- 製造商:
- Bridgetek
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 351-808
- 製造零件編號:
- BT882Q-T
- 製造商:
- Bridgetek
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bridgetek | |
| Product Type | Video Interface | |
| Maximum Output Voltage | 3.63V | |
| Interface Type | SPI | |
| Package Type | VQFN-56 | |
| Pin Count | 56 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Series | BT882Q | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bridgetek | ||
Product Type Video Interface | ||
Maximum Output Voltage 3.63V | ||
Interface Type SPI | ||
Package Type VQFN-56 | ||
Pin Count 56 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Series BT882Q | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Bridgetek EVE with 24-bit RGB and resistive touch in a 56-pin VQFN package featuring an 8 x 8 mm body with a 0.5 mm pitch.
Support 4 wire resistive touch screen
Pinout backward compatible
Support SPI data lines in single, dual, or quad mode
Power mode control allows power down, sleep, and standby states
Built-in Power-on-reset circuit
相關連結
- Bridgetek BT883Q-T Video Interface SPI 56-Pin VQFN-56
- Bridgetek VM880C Video Interface SPI 40-Pin VQFN-56
- Bridgetek BT880Q-T Video IC SPI 48-Pin VQFN-56
- Bridgetek BT881Q-T Video IC SPI 48-Pin QFN-48
- Bridgetek BT817AQ-T Automotive Advanced Video Engine 96 MHz 1920 x 480 pixel SPI 64-Pin VQFN-64
- Bridgetek FT813Q-T Graphics Controller 60 MHz 800 x 600 pixels SPI 56-Pin VQFN
- Bridgetek FT812Q-T Graphics Controller 60 MHz 800 x 600 pixels SPI/QSPI 56-Pin VQFN
- Bridgetek FT810Q-T Graphics Controller 60 MHz 800 x 600 pixels SPI 48-Pin VQFN