Schneider Electric Electric Valve Actuator - Straight, 24V Supply Voltage

小計(1 件)*

TWD13,686.00

(不含稅)

TWD14,370.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD13,686.00

* 參考價格

RS庫存編號:
654-083
製造零件編號:
8455052000
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Valve Actuator

Supply Voltage

24V

Actuator Type

Electric

Function

Straight

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Schneider Electric Advanced electric actuator designed to optimise control in various applications, particularly for zone valves. Boasting a compact design, it offers precise movement with a stroke length of 5.5 mm, capable of delivering a force of up to 200 N. This actuator is engineered for reliability, featuring a non-spring return mechanism and a control signal that supports proportional/modulating commands. With an operational range of -5 to 55 °C and IP43 rated protection, it ensures robust performance even in challenging environments. The MZ20 is compatible with a wide input range of 0 to 10 V DC, making it an ideal choice for modern automation systems across Europe and Asia Pacific.

Electric actuator type for efficient control

Non-spring return design ensures reliable operation

Proportional/modulating control signal enhances precision

Rated supply voltage of 24 V AC for seamless integration

IP43 environmental protection rating for durability

Force capacity of 200 N ensures strong performance

Position indicator for easy monitoring of actuated position

Lead length of 1.5 m simplifies installation within various setups

Compatible with coupling ring M30 x 1.5 for easy valve connections

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。