Schneider Electric Electric Valve Actuator - Straight, 24V Supply Voltage
- RS庫存編號:
- 654-930
- 製造零件編號:
- 8800310030
- 製造商:
- Schneider Electric
小計(1 件)*
TWD24,632.00
(不含稅)
TWD25,863.60
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 3 件從 2026年12月10日 起裝運發貨
- 加上 4 件從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD24,632.00 |
* 參考價格
- RS庫存編號:
- 654-930
- 製造零件編號:
- 8800310030
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Function | Straight | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Valve Actuator | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Function Straight | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The Schneider Electric Forta electro mechanical actuator is designed specifically for globe valves, enhancing automation and control in various applications. Featuring a brushless DC motor, this electric actuator ensures reliable performance with an automatic reset control type. With its linear movement and a stroke length ranging from 9 to 52 mm, it provides accurate positioning while efficiently managing power with a low consumption of 10 VA AC. The actuator excels in environments with a temperature range of -10 to 50 °C and can operate within a relative humidity of up to 90%, making it an excellent choice for diverse climates. Its robust IP54 rating ensures protection against dust and water, elevating its suitability for both indoor and outdoor installations.
Brushless DC motor delivers efficient and quiet operation
Automatic reset control type enhances reliability during use
Compact stroke length of 9 to 52 mm for versatile applications
Low power consumption (10 VA AC) promotes energy efficiency
IP54 enclosure rating provides protection against dust and moisture
Terminal block connections simplify installation and maintenance
Non-spring return mechanism ensures consistent performance
Designed for a duty cycle of 20%, optimising operational efficiency
Accommodates a wide ambient air temperature range of -10 to 50 °C
Lightweight design at 1.88 kg aids in easy handling and installation
相關連結
- Schneider Electric Electric Valve Actuator - Straight, 24V Supply Voltage
- Schneider Electric Electric Valve Actuator - Actuator, 24V ac Supply Voltage
- Schneider Electric Electric Valve Actuator - Straight, 24V dc Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 3 Port Valve Actuator - Undervoltage Monitoring 24V ac Supply Voltage
- Schneider Electric Electric Valve Actuator - Straight, 230V ac Supply Voltage
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V