SMC Metric M8 port 240 L/min Vacuum Regulator

小計(1 件)*

TWD4,290.00

(不含稅)

TWD4,504.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,290.00

* 參考價格

RS庫存編號:
395-432
製造零件編號:
IRV20A-LC08
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Vacuum Regulator

Port Size

Metric M8

Series

IRV20A-LC08

Maximum Flow Rate

240L/min

Pressure Gauge Port Thread Standard

Rc

Pressure Gauge Port Size

Rc 1/8 in

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Vacuum Regulator is designed for efficient vacuum control with enhanced performance and ease of integration. It features standardized single piping for straightforward installation. The maximum flow rate has been improved to more than twice the rate of the existing model, now offering 140 l/min (ANR) and 240 l/min (ANR). Additionally, it has a 20% mass reduction for a more compact design and comes with an integrated one-touch fitting as standard, simplifying maintenance and installation.

Easy to attach and detach the pressure gauge or digital pressure switch due to attachment by clip

Multiple mounting angles

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。