SMC Rc 1/8 in port 240 L/min Vacuum Regulator
- RS庫存編號:
- 392-147
- 製造零件編號:
- IRV20-LC08
- 製造商:
- SMC
小計(1 件)*
TWD4,065.00
(不含稅)
TWD4,268.25
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,065.00 |
* 參考價格
- RS庫存編號:
- 392-147
- 製造零件編號:
- IRV20-LC08
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Vacuum Regulator | |
| Port Size | Rc 1/8 in | |
| Connection Thread Standard | Rc | |
| Series | IRV | |
| Maximum Flow Rate | 240L/min | |
| Pressure Gauge Port Thread Standard | 1/8 in Rc | |
| Pressure Gauge Port Size | Rc 1/8 in | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Vacuum Regulator | ||
Port Size Rc 1/8 in | ||
Connection Thread Standard Rc | ||
Series IRV | ||
Maximum Flow Rate 240L/min | ||
Pressure Gauge Port Thread Standard 1/8 in Rc | ||
Pressure Gauge Port Size Rc 1/8 in | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum regulator designed for precise control of vacuum line pressure. It features a lightweight design and single-sided connection for easy integration into systems.
Adjustable angles
Efficient design
相關連結
- SMC Rc 1/8 in port 240 L/min Vacuum Regulator
- SMC Metric M8 port 240 L/min Vacuum Regulator
- SMC Metric M6 port 240 L/min Vacuum Regulator
- SMC 1/4 in port 240 L/min Vacuum Regulator
- SMC 240 L/min Vacuum Regulator
- SMC Metric M8 port 140 L/min Vacuum Regulator
- SMC 1/8 in port 140L/min Vacuum Regulator
- SMC Metric M8 port 0.6L/min Vacuum Regulator