SMC Vacuum Ejector, 1.3 mm nozzle, -84 kPa 66 L/min, ZM series
- RS庫存編號:
- 612-909
- 製造零件編號:
- ZM131HF-J5LZ-E55L-Q
- 製造商:
- SMC
小計(1 件)*
TWD13,924.00
(不含稅)
TWD14,620.20
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,924.00 |
* 參考價格
- RS庫存編號:
- 612-909
- 製造零件編號:
- ZM131HF-J5LZ-E55L-Q
- 製造商:
- SMC
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Vacuum Ejector | |
| Maximum Suction Flow | 66L/min | |
| Maximum Vacuum Pressure | -84kPa | |
| Nozzle Diameter | 1.3mm | |
| Series | ZM | |
| Silencer | Yes | |
| Vacuum Port Size | 1/8 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Supply Pressure | 0.7MPa | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | JIS B0203, ISO8573-1:2010 | |
| Exhaust Port Size | 1/8 | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Vacuum Ejector | ||
Maximum Suction Flow 66L/min | ||
Maximum Vacuum Pressure -84kPa | ||
Nozzle Diameter 1.3mm | ||
Series ZM | ||
Silencer Yes | ||
Vacuum Port Size 1/8 | ||
Minimum Operating Temperature 5°C | ||
Maximum Supply Pressure 0.7MPa | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals JIS B0203, ISO8573-1:2010 | ||
Exhaust Port Size 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Generator comes complete with an internal suction filter, exhaust silencer, supply and break valve, and vacuum switch. Its dual-stage nozzle design increases suction flow by 40% over single-stage generators. Despite its enhanced performance, its compact size makes it suitable for a wide range of applications.
0.82673 lb weight
相關連結
- SMC Vacuum Generator 84 kPa 600 L/min, ZM series
- SMC Vacuum Generator 84 kPa 600 L/min, ZM series
- SMC for use with ZM Series Vacuum Generators Vacuum Generator
- SMC Vacuum Ejector 0.84 bar 50 L/min, ZM series
- SMC Vacuum Ejector -0.84 bar 50 L/min, ZM series
- SMC Vacuum Ejector -91 kPa 83 L/min, ZK2 series
- SMC Vacuum Ejector -88 kPa 24 L/min, ZH series
- SMC Vacuum Ejector -89 kPa 40 L/min, ZH series