SMC Vacuum Generator, 1.3 mm nozzle, 84 kPa 600 L/min, ZM series

小計(1 件)*

TWD8,948.00

(不含稅)

TWD9,395.40

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD8,948.00

* 參考價格

RS庫存編號:
391-958
製造零件編號:
ZM131HF-K5LOZ-Q
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Vacuum Generator

Maximum Suction Flow

600L/min

Maximum Vacuum Pressure

84kPa

Nozzle Diameter

1.3mm

Series

ZM

Silencer

No

Vacuum Gauge

Yes

Supply Port Size

6 mm

Supply Port Type

Plug Connection

Vacuum Port Type

Plug Connection

Minimum Operating Temperature

5°C

Maximum Supply Pressure

0.5MPa

Maximum Operating Temperature

50°C

Standards/Approvals

CE/UKCA, RoHS

COO (Country of Origin):
JP
The SMC Vacuum generator designed for efficient and high-pressure vacuum generation in pneumatic systems. It is compact and versatile, making it suitable for various industrial applications.

Integrated supply and release valves for enhanced functionality

Durable construction ensures reliable performance in demanding environments

Ideal for applications requiring precise and consistent vacuum control

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。