SMC Vacuum Ejector, 1.8 mm nozzle, -88 kPa 65 L/min, ZH series
- RS庫存編號:
- 612-908
- 製造零件編號:
- ZH18DSA-03-03-03N
- 製造商:
- SMC
小計(1 件)*
TWD2,828.00
(不含稅)
TWD2,969.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,828.00 |
* 參考價格
- RS庫存編號:
- 612-908
- 製造零件編號:
- ZH18DSA-03-03-03N
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Maximum Suction Flow | 65L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | -88kPa | |
| Nozzle Diameter | 1.8mm | |
| Series | ZH | |
| Silencer | No | |
| Vacuum Port Thread Standard | Rc | |
| Supply Port Size | 12 mm | |
| Vacuum Port Size | 12 mm | |
| Exhaust Port Thread Standard | Rc | |
| Vacuum Port Type | Female Threaded | |
| Maximum Supply Pressure | 0.45MPa | |
| Supply Port Type | Female Threaded | |
| Supply Port Thread Standard | Rc | |
| Exhaust Port Type | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Exhaust Port Size | Rc 3/8 | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Maximum Suction Flow 65L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure -88kPa | ||
Nozzle Diameter 1.8mm | ||
Series ZH | ||
Silencer No | ||
Vacuum Port Thread Standard Rc | ||
Supply Port Size 12 mm | ||
Vacuum Port Size 12 mm | ||
Exhaust Port Thread Standard Rc | ||
Vacuum Port Type Female Threaded | ||
Maximum Supply Pressure 0.45MPa | ||
Supply Port Type Female Threaded | ||
Supply Port Thread Standard Rc | ||
Exhaust Port Type Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Exhaust Port Size Rc 3/8 | ||
- COO (Country of Origin):
- JP
SMC Series ZH Vacuum Ejector, Rc3/8 Exhaust Port size, 12mm Supply Port size - ZH18DSA-03-03-03N
This vacuum ejector provides compact, pneumatic generation of vacuum for industrial automation and equipment maintenance. It draws atmospheric Air to create suction for handling, pick-and-place and holding tasks while integrating an exhaust silencer to reduce noise during operation. The unit is intended for installation where a threaded supply and vacuum connection is required and operates across typical workshop temperature ranges.
Features & Benefits
• Maximum suction flow 65L/min delivers steady pick-and-place performance
• Maximum vacuum pressure -88kPa enables strong gripping force
• Maximum supply pressure 0.45MPa supports efficient vacuum generation
• Nozzle diameter 1.8mm achieves focused vacuum production
• Supply and vacuum ports 12mm female threaded simplify plumbing
• Exhaust Rc3/8 female with silencer reduces emission noise
• Maximum vacuum pressure -88kPa enables strong gripping force
• Maximum supply pressure 0.45MPa supports efficient vacuum generation
• Nozzle diameter 1.8mm achieves focused vacuum production
• Supply and vacuum ports 12mm female threaded simplify plumbing
• Exhaust Rc3/8 female with silencer reduces emission noise
Applications
• Suitable for robotic pick-and-place in assembly lines
• Ideal for sheet handling in electronics manufacturing
• Used for fixture holding during machining operations
• Can be used for vacuum testing in quality control stations
• Suitable for integration into pneumatic control panels
• Ideal for sheet handling in electronics manufacturing
• Used for fixture holding during machining operations
• Can be used for vacuum testing in quality control stations
• Suitable for integration into pneumatic control panels
What temperature range can it operate within?
It functions across a working range from -5°C to 50°C suitable for typical indoor industrial environments.
How is the exhaust connection configured?
The exhaust is provided as a Rc3/8 female thread and includes an integrated silencer to moderate discharge noise.
What connection types are available for supply and vacuum lines?
Both supply and vacuum interfaces use 12mm female threaded ports to accept standard threaded fittings.
How small is the vacuum-generating orifice for flow control?
A 1.8mm nozzle governs the Air intake size, balancing suction strength and response time.
相關連結
- SMC Vacuum Ejector -88 kPa 65 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 24 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 5 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 12 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 40 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 55 L/min, ZH series
- SMC Vacuum Ejector -89 kPa 40 L/min, ZH series
- SMC Vacuum Ejector -90 kPa 40 L/min, ZH series