SMC Vacuum Generator, 600 μm nozzle, 93 kPa 600 L/min, ZL series

小計(1 件)*

TWD31,620.00

(不含稅)

TWD33,201.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD31,620.00

* 參考價格

RS庫存編號:
392-181
製造零件編號:
ZL6HF04-K15LOZ-VBW
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Vacuum Generator

Maximum Suction Flow

600L/min

Maximum Vacuum Pressure

93kPa

Nozzle Diameter

600μm

Series

ZL

Silencer

No

Vacuum Gauge

Yes

Maximum Supply Pressure

0.5MPa

Supply Port Type

Plug Connection

Supply Port Size

6 mm

Vacuum Port Type

Plug Connection

Minimum Operating Temperature

5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, CE/UKCA

COO (Country of Origin):
JP

SMC Series ZL Vacuum Generator, 600L/min Maximum Suction Flow, 0.5MPa Maximum Supply Pressure - ZL6HF04-K15LOZ-VBW


This vacuum generator provides a compact, pneumatic solution for creating and controlling vacuum in industrial automation systems. Designed for use with compressed Air supplies, it produces suction for handling and evacuation tasks while offering an integrated vacuum gauge and plug-type supply and vacuum ports for straightforward connection within equipment or production lines.

Features & Benefits


• 600 L/min maximum suction flow for high-speed handling
• 0.6mm nozzle for precise vacuum generation and control
• 0.5 MPa maximum supply pressure for robust performance
• 93 kPa maximum vacuum pressure for deep vacuum applications
• Operates between 5 to 50 °C for standard industrial environments
• 6mm supply port enables simple tubing with plug connection

Applications


• Suitable for pick-and-place of small electronic components
• Ideal for sheet handling and lightweight material transfer
• used with vacuum pads for PCB assembly lines
• Can be used for tray or box evacuation in packaging systems
• Suitable for integration into automated test equipment

What is required for connecting the unit to an Air supply?


A 6mm supply line with a compatible plug fitting is needed to attach compressed Air at the appropriate pressure.

How does the gauge assist during operation?


The integrated vacuum gauge provides a direct reading of the vacuum level, allowing operators to verify suction conditions without additional sensors.

Can it tolerate continuous industrial use at higher pressures?


The device is rated to a maximum supply pressure of 0.5 MPa and is intended for continuous use within the specified pressure range.

What temperature range is acceptable for reliable performance?


It functions correctly in environments from 5 °C up to 50 °C, matching typical factory conditions.

Which port type is used for the vacuum connection?


The vacuum port uses a plug connection for quick and secure tubing attachment.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。