Festo Vacuum Generator, 2 mm nozzle, 6 bar 179 L/min, VABF series
- RS庫存編號:
- 350-725
- 製造零件編號:
- VABF-S4-2-V2B1-G38-CB-VL-20-A
- 製造商:
- Festo
小計(1 件)*
TWD51,186.00
(不含稅)
TWD53,745.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD51,186.00 |
* 參考價格
- RS庫存編號:
- 350-725
- 製造零件編號:
- VABF-S4-2-V2B1-G38-CB-VL-20-A
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 179L/min | |
| Maximum Vacuum Pressure | 6bar | |
| Nozzle Diameter | 2mm | |
| Series | VABF | |
| Silencer | Yes | |
| Vacuum Port Size | 3/8 G | |
| Standards/Approvals | RCM, VDMA24364-B1/B2-L, RoHS, CE | |
| Model Number | 8067141 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 179L/min | ||
Maximum Vacuum Pressure 6bar | ||
Nozzle Diameter 2mm | ||
Series VABF | ||
Silencer Yes | ||
Vacuum Port Size 3/8 G | ||
Standards/Approvals RCM, VDMA24364-B1/B2-L, RoHS, CE | ||
Model Number 8067141 | ||
- COO (Country of Origin):
- DE
The Festo vacuum generator is engineered for efficiency and reliability, designed to meet stringent operating conditions while ensuring optimal performance. With its compact construction width of just 35 mm, it offers high suction rates and flexible installation options. It seamlessly integrates electric actuation, providing advanced features like a manual override and precise flow control. The VABF-S4-2-V2B1-G38-CB-VL-20-A is perfect for applications requiring responsive vacuum generation, making it a versatile choice for various sectors including automation and conveyor systems.
Electric actuation ensures reliable performance in demanding applications
High suction rates make it ideal for rapid material handling
Optional mounting positions allow for flexible installations
Integrated functions enhance operational efficiency and control
Compatibility with fieldbus systems facilitates easier integration
Robust sound pressure levels ensure minimal operational noise
相關連結
- Festo Vacuum Generator 6 bar 179 L/min, VABF series
- Festo Vacuum Generator 6 bar 91 L/min, VABF series
- Festo Vacuum Generator 6 bar 167 L/min, VABF series
- Festo Vacuum Generator 4 bar 51 L/min, VABF series
- Festo Vacuum Generator 4 bar 99 L/min, VABF series
- Festo Vacuum Generator VADM series
- Festo VABF Regulator Plate Valves, 571425
- Festo Vacuum Generator 8 bar, VADM series