Festo Vacuum Generator, 1.4 mm nozzle, 4 bar 51 L/min, VABF series
- RS庫存編號:
- 343-131
- 製造零件編號:
- VABF-S4-2-V2B1-G38-CB-VH-14-A
- 製造商:
- Festo
小計(1 件)*
TWD52,355.00
(不含稅)
TWD54,972.75
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD52,355.00 |
* 參考價格
- RS庫存編號:
- 343-131
- 製造零件編號:
- VABF-S4-2-V2B1-G38-CB-VH-14-A
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 51L/min | |
| Maximum Vacuum Pressure | 4bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VABF | |
| Silencer | Yes | |
| Vacuum Port Size | 3/8 G | |
| Standards/Approvals | RCM, RoHS, VDMA24364-B1/B2-L, CE | |
| Model Number | 8088778 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 51L/min | ||
Maximum Vacuum Pressure 4bar | ||
Nozzle Diameter 1.4mm | ||
Series VABF | ||
Silencer Yes | ||
Vacuum Port Size 3/8 G | ||
Standards/Approvals RCM, RoHS, VDMA24364-B1/B2-L, CE | ||
Model Number 8088778 | ||
- COO (Country of Origin):
- DE
The Festo Vacuum generator is a cutting-edge solution designed to enhance your automation applications. This product pairs an advanced electric actuation mechanism with a robust high vacuum characteristic, allowing for exceptional performance in various operational settings. Its compact construction width of just 35 mm makes it ideal for integration into tight spaces while delivering high efficiency and reliability. Featuring comprehensive controls and safety mechanisms, this vacuum generator is engineered to optimise air supply and ensure precise operation, ensuring that your processes run smoothly and effectively.
Integrated pulse functionality enhances operational efficiency
Versatile mounting position accommodates diverse installation preferences
Optimises air savings through an intelligent on off valve system
Enhanced sound pressure suppression leads to quieter operations
Robust design ensures resistance to environmental corrosion and stress
相關連結
- Festo Vacuum Generator 4 bar 51 L/min, VABF series
- Festo Vacuum Generator 6 bar 91 L/min, VABF series
- Festo Vacuum Generator 6 bar 167 L/min, VABF series
- Festo Vacuum Generator 4 bar 99 L/min, VABF series
- Festo Vacuum Generator 6 bar 179 L/min, VABF series
- Festo Vacuum Generator 0.85 bar, VAD series
- Festo VABF Regulator Plate Valves, 571425
- Festo Vacuum Generator 8 bar 100 L/min, VADMI series