Kingston IronKey D500S 64 GB USB 3.2 USB Flash Drive
- RS庫存編號:
- 358-622
- 製造零件編號:
- IKD500S/64GB
- 製造商:
- Kingston
小計(1 件)*
TWD17,602.00
(不含稅)
TWD18,482.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD17,602.00 |
* 參考價格
- RS庫存編號:
- 358-622
- 製造零件編號:
- IKD500S/64GB
- 製造商:
- Kingston
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingston | |
| Memory Size | 64GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 3.2 | |
| FIPS Validated | Yes | |
| Encryption Level | 256 bit AES | |
| NAND Type | 3D TLC | |
| Self-Destruct | Yes | |
| Standards/Approvals | TAA/CMMC, FIPS 140-3 Level 3 (Pending), MIL-STD-810F | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| 選取全部 | ||
|---|---|---|
品牌 Kingston | ||
Memory Size 64GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 3.2 | ||
FIPS Validated Yes | ||
Encryption Level 256 bit AES | ||
NAND Type 3D TLC | ||
Self-Destruct Yes | ||
Standards/Approvals TAA/CMMC, FIPS 140-3 Level 3 (Pending), MIL-STD-810F | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
The Kingston IronKey D500S is a cutting-edge USB flash drive that not only meets but exceeds military-grade security standards, making it an invaluable tool for safeguarding confidential information. With FIPS 140-3 Level 3 (Pending) certification, this hardware-encrypted drive employs XTS-AES 256-bit encryption to ensure that your data remains secure against advanced threats. Featuring a rugged zinc casing, the D500S is designed to withstand harsh conditions, including being waterproof and dustproof to IP67 standards. Its dual hidden partition option allows for enhanced data segregation while the versatile password options offer ease of access and recovery. For professionals handling sensitive information, the IronKey D500S is not just a drive; it's a reliable partner in data protection and compliance.
Rugged build provides protection against physical shocks and conditions
Supports multiple password configurations for flexible access management
Includes a unique Crypto Erase feature for total data security
Equipped with a virtual keyboard to shield against key loggers
Optimised performance ensuring quick data transfers while maintaining security
相關連結
- Kingston IronKey D500S 32 GB USB 3.2 USB Flash Drive
- Kingston IronKey D500S 8 GB USB 3.2 USB Flash Drive
- Kingston IronKey D500S 16 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 64 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 64 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 64 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200C 64 GB USB 3.2 USB Flash Drive
- Kingston Kyson 64 GB USB 3.2 USB Flash Drive