Kingston IronKey Vault Privacy 50 64 GB USB 3.2 USB Stick
- RS庫存編號:
- 265-7740
- Distrelec 貨號:
- 303-13-507
- 製造零件編號:
- IKVP50/64GB
- 製造商:
- Kingston
小計(1 件)*
TWD7,718.00
(不含稅)
TWD8,103.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,718.00 |
* 參考價格
- RS庫存編號:
- 265-7740
- Distrelec 貨號:
- 303-13-507
- 製造零件編號:
- IKVP50/64GB
- 製造商:
- Kingston
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingston | |
| Memory Size | 64GB | |
| Product Type | USB Stick | |
| Industrial Grade | No | |
| USB Specification | USB 3.2 | |
| Self-Destruct | No | |
| FIPS Validated | 197 | |
| NAND Type | 3D TLC | |
| Encryption Level | 256 bit AES XTS | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| 選取全部 | ||
|---|---|---|
品牌 Kingston | ||
Memory Size 64GB | ||
Product Type USB Stick | ||
Industrial Grade No | ||
USB Specification USB 3.2 | ||
Self-Destruct No | ||
FIPS Validated 197 | ||
NAND Type 3D TLC | ||
Encryption Level 256 bit AES XTS | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
The Kingston IronKey Vault Privacy 50 series are premium USB drives Type-A and Type-C 1 that provide business-grade security with FIPS 197 certified AES 256- bit hardware-encryption in XTS mode, including safeguards against BadUSB with digitally-signed firmware and against Brute Force password attacks. Because it is encrypted storage under the users physical control, VP50 series are superior to using the internet and Cloud services to safeguard data. Vault Privacy 50 supports multi-password (Admin, User, and One-Time Recovery) option with Complex or Passphrase modes. This enhances the ability to recover access to the data if one of the passwords is forgotten.
FIPS 197 Certified with XTSAES 256-bit Encryption
Brute Force and BadUSB Attack Protection
Multi-Password Option with Complex/Passphrase modes
New Passphrase Mode
Dual Read-Only (Write-Protect) settings
Locally manage drives for small and medium businesses
相關連結
- Kingston IronKey Vault Privacy 50 16 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 128 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 256 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 32 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 64 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50C 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 64 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 64 GB USB 3.2 USB Stick