ATP B600Sc 32 GB USB 3.2 USB Flash Drive

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
278-568
製造零件編號:
AF32GUFN1NC-GBAXX
製造商:
ATP
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ATP

Product Type

USB Flash Drive

Memory Size

32GB

USB Specification

USB 3.2

Industrial Grade

Yes

NAND Type

3D TLC

Standards/Approvals

CE, RoHS, FCC, UKCA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
TW
The ATP Dual universal flash drives or UFDs are removable storage media that comply with Superspeed USB 3.2 Gen 1 specifications. With data transfer rates of up to 5 Gb/s, the B600Sc Series exceeds USB 2.0's maximum transfer speed of 480 Mb/s. These UFDs use Type-C connectors that support reversible plug orientation.

Global wear levelling

Bad block management algorithm

High reliability

Plug and play connection support hot swap

With higher random write performance

Support OTG Type C connector

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。