可享批量折扣
查看批量定價選項小計(1 件)*
TWD805.00
(不含稅)
TWD845.25
(含稅)
訂單超過 $1,300.00 免費送貨
供應短缺
由于供应链限制,库存會在有货的狀況下進行分配的。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD805.00 |
| 10 - 99 | TWD725.00 |
| 100 + | TWD668.00 |
* 參考價格
- RS庫存編號:
- 278-566
- 製造零件編號:
- AF4GUFNDNC-AAAXX
- 製造商:
- ATP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ATP | |
| Memory Size | 4GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 3.2 | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Standards/Approvals | UKCA, CE, FCC, RoHS | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| 選取全部 | ||
|---|---|---|
品牌 ATP | ||
Memory Size 4GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 3.2 | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Standards/Approvals UKCA, CE, FCC, RoHS | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- TW
The ATP Dual universal flash drives or UFDs are removable storage media that comply with Superspeed USB 3.2 Gen 1 specifications. With data transfer rates of up to 5 Gb/s, the B600Sc Series exceeds USB 2.0's maximum transfer speed of 480 Mb/s. These UFDs use Type-C connectors that support reversible plug orientation.
Global wear levelling
Bad block management algorithm
High reliability
Plug and play connection support hot swap
With higher random write performance
Support OTG Type C connector
相關連結
- ATP B600Sc 8 GB USB 3.2 USB Flash Drive
- ATP B600Sc 32 GB USB 3.2 USB Flash Drive
- ATP B600Sc 128 GB USB 3.2 USB Flash Drive
- ATP B600Sc 64 GB USB 3.2 USB Flash Drive
- ATP NanoDura 4 GB USB 2.0 USB Stick
- ATP NanoDura B800Pi 2 GB USB 2.0 USB Stick
- ATP NanoDura B800Pi 1 GB USB 2.0 USB Stick
- Samsung USB Type-C Flash Drive 256 GB 256 GB USB 3.2 USB Flash Drive