Amphenol Socapex Male Type USB Type C IP68 USB Connector
- RS庫存編號:
- 271-977
- 製造零件編號:
- USB3CFTV6ZN
- 製造商:
- Amphenol Socapex
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 271-977
- 製造零件編號:
- USB3CFTV6ZN
- 製造商:
- Amphenol Socapex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol Socapex | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Current | 5A | |
| Connector Gender | Male | |
| IP Rating | IP68 | |
| Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | USB3CFTV | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol Socapex | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Current 5A | ||
Connector Gender Male | ||
IP Rating IP68 | ||
Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series USB3CFTV | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex Standard protective cap is a Plug USB Type C Cap. This standard protective cap provides you with a permanent sealing for plugs and receptacles.
Nylon cord included
相關連結
- Amphenol Socapex Male Type USB Type C IP68 USB Connector
- Amphenol Socapex Straight, Panel Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2
- Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female/Male- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex USB Cable USB Type C USB Type C, 2 m