Amphenol Socapex Straight, Panel Female/Male- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2

小計(1 件)*

TWD17,910.00

(不含稅)

TWD18,805.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD17,910.00

* 參考價格

RS庫存編號:
271-461
製造零件編號:
32242ZN-015
製造商:
Amphenol Socapex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Amphenol Socapex

Product Type

USB Adapter

USB Type

USB Type A to C

Mount Type

Panel

USB Specification

USB 3.2

Orientation

Straight

IP Rating

IP68

Connector Gender

Female/Male

Number of Ports

2

Minimum Operating Temperature

-40°C

Termination Type

USB-C Cable

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS, EN45545

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Amphenol Socapex USB3 Type A to Type C adapter is a complete ruggedized solution around USB3.2 Gen1 Type A and USB Type C. This solution allows you to integrate new equipment featuring a USB Type C port without disassembling an existing USB2 or USB3 Type A link. Adaptation options available to facilitate integration into your system are Type C host or Type C device.

Tri Start Thread coupling mechanism

Sealed against fluids and dusts

Shock vibration and traction resistant

No cabling operation in field and no tools required

Improved EMI protection

Fire retardant and Low smoke

RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。