Ruland Universal Joint US6-5MM-5MM-SS, 1, Universal, Bore 5mm, 44.5mm Length

小計(1 件)*

TWD10,489.00

(不含稅)

TWD11,013.45

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD10,489.00

* 參考價格

RS庫存編號:
613-946
製造零件編號:
US6-5MM-5MM-SS
製造商:
Ruland
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ruland

Product Type

Universal Joint

Bore Diameter

5mm

Number of Joints

1

Overall Length

44.5mm

Joint Type

Universal

Hub Diameter

9.4mm

Maximum Working Angle

45°

Peak Torque

8.5Nm

Material

Stainless Steel

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint ideal for applications requiring robust performance and reliability. Its sleek design integrates seamlessly into various mechanical systems, ensuring minimal backlash and optimal torque transfer. Crafted from high quality materials, This single universal joint excels in durability and resistance to wear, making it an invaluable component for both industrial and commercial use. The versatility of this product allows for easy installation and maintenance, catering to the needs of engineers and technicians alike. With its dependable performance, This single universal joint stands out as an essential element in enhancing the efficiency of equipment and machinery.

Constructed from corrosion resistant stainless steel for enhanced longevity

Features a flexible design to accommodate angular misalignment in installations

Lightweight yet robust construction facilitates easier handling and reduced load

Offers low axial play to improve precision and system accuracy

Compatible with a variety of shaft sizes and configurations for broad applicability

Provides effective vibration dampening to safeguard sensitive components

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。