暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 647-018
- 製造零件編號:
- 9041-1
- 製造商:
- HAZET
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HAZET | |
| Product Type | Tyre Inflator | |
| Inlet Size | 1/4 in | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 HAZET | ||
Product Type Tyre Inflator | ||
Inlet Size 1/4 in | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- DE
The HAZET Tyre inflator is a professional-grade air measuring device designed for accurate and efficient tire pressure control. It features a calibrated pressure gauge with a measuring range of 0 to 145 psi, protected by a rubber casing for durability. The ergonomic handle includes an operating lever and thumb-accessible drain button for easy one-handed use. A flexible 1000 mm hose ensures reach and manoeuvrability, even in cold conditions. With its integrated torque plug nipple, it allows direct compressed air testing.
Large and readable gauge with rubber protection
One handed operation with ergonomic handle and drain button
Integrated suspension hook for easy storage
相關連結
- HAZET Tyre Inflator, 1/4 in Air Inlet (BSP)
- HAZET Tyre Inflator 0 → 12 bar, 1/4 in Air Inlet (BSP)
- Bosch Tyre Inflator, 9.44 in Air Inlet (BSP)
- PCL Tyre Inflator 1200 kPa, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 15 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 12 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 145 psi, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 10 bar, 1/4 in Air Inlet (BSP)