小計(1 件)*
TWD4,143.00
(不含稅)
TWD4,350.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,143.00 |
* 參考價格
- RS庫存編號:
- 647-007
- 製造零件編號:
- 9041G-1
- 製造商:
- HAZET
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HAZET | |
| Product Type | Tyre Inflator | |
| Inlet Size | 1/4 in | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 HAZET | ||
Product Type Tyre Inflator | ||
Inlet Size 1/4 in | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- DE
The HAZET Calibrated tyre inflator is a precision air measuring device designed for professional use in automotive and workshop settings. It features a large, easy-to-read pressure gauge with a range of 0 to 145 psi, protected by a rubber casing for durability. The ergonomic handle allows for one-handed operation, with an integrated lever and thumb-accessible drain button. A 1000 mm flexible hose ensures reach and flexibility, even in cold conditions. The torque plug nipple enables direct compressed air testing for fast and accurate inflation.
Special rubber housing protects manometer against light impacts
Handle with operating lever for filling and deflating
Hose with plug in nipple
Handle with integrated suspension hook
相關連結
- HAZET Tyre Inflator, 1/4 in Air Inlet (BSP)
- HAZET Tyre Inflator 0 → 12 bar, 1/4 in Air Inlet (BSP)
- Bosch Tyre Inflator, 9.44 in Air Inlet (BSP)
- PCL Tyre Inflator 1200 kPa, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 15 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 12 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 145 psi, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 10 bar, 1/4 in Air Inlet (BSP)