小計(1 件)*
TWD6,594.00
(不含稅)
TWD6,923.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,594.00 |
* 參考價格
- RS庫存編號:
- 629-793
- 製造零件編號:
- 27101
- 製造商:
- PREVOST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PREVOST | |
| Product Type | Tyre Inflator | |
| Inlet Size | 7 mm | |
| Overall Length | 240mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 PREVOST | ||
Product Type Tyre Inflator | ||
Inlet Size 7 mm | ||
Overall Length 240mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- FR
The PREVOST Tyre Inflator is a handy tool designed for quickly and accurately inflating tires. It features a durable construction for long-lasting use in workshops or on the go. The inflator includes a pressure gauge for monitoring tire pressure during inflation. Its ergonomic design makes it easy to handle and operate.
0.1766 kg weight
相關連結
- Bosch Tyre Inflator, 9.44 in Air Inlet (BSP)
- HAZET Tyre Inflator, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 250 psi, 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 12 bar, 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 9.8 kg/cm², 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 1200 kPa, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 15 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 12 bar, 1/4 in Air Inlet (BSP)