DiodesZetex D2V5H1BS2LP4-7B Bi-Directional TVS Diode, 595 W X2-DFN1006-2
- RS庫存編號:
- 254-8547
- 製造零件編號:
- D2V5H1BS2LP4-7B
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 10000 件)*
TWD36,000.00
(不含稅)
TWD37,800.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年9月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 10000 + | TWD3.60 | TWD36,000.00 |
* 參考價格
- RS庫存編號:
- 254-8547
- 製造零件編號:
- D2V5H1BS2LP4-7B
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 2.6V | |
| Mount Type | PCB | |
| Package Type | X2-DFN1006-2 | |
| Peak Pulse Power Dissipation Pppm | 595W | |
| Maximum Peak Pulse Current Ippm | 85A | |
| Clamping Voltage VC | 3.3V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Length | 1mm | |
| Height | 370μm | |
| Standards/Approvals | EC 61000-4-2, ISO, RoHS, UL | |
| Width | 600μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 2.6V | ||
Mount Type PCB | ||
Package Type X2-DFN1006-2 | ||
Peak Pulse Power Dissipation Pppm 595W | ||
Maximum Peak Pulse Current Ippm 85A | ||
Clamping Voltage VC 3.3V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Length 1mm | ||
Height 370μm | ||
Standards/Approvals EC 61000-4-2, ISO, RoHS, UL | ||
Width 600μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The DiodeZetex TVS diode is designed to protect sensitive electronics from the damage due to ESD and surge. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital camera
One channel of ESD and surge protection
Provides surge and lightning protection per IEC 61000-4-5 standard IPP max 85A.
Applicable is computers and peripherals
相關連結
- DiodesZetex D2V5H1BS2LP4-7B Bi-Directional TVS Diode, 595 W X2-DFN1006-2
- DiodesZetex D2V5L1BS2LP4-7B Bi-Directional TVS Diode, 90 W X2-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode, 90 W X2-DFN1006-2
- DiodesZetex D3V3L2BS3LP-7B Bi-Directional TVS Diode, 3-Pin X1-DFN1006-3
- DiodesZetex D18V0X1B2LPQ-7B Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex D12V0X1B2LPQ-7B Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex D5V0X1BA2LP-7B Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode, 3-Pin X1-DFN1006-3