DiodesZetex D5V0X1BA2LP-7B Bi-Directional TVS Diode, 250 mW, 2-Pin X1-DFN1006-2

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 10000 件)*

TWD26,000.00

(不含稅)

TWD27,300.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
10000 - 10000TWD2.60TWD26,000.00
20000 +TWD2.50TWD25,000.00

* 參考價格

RS庫存編號:
246-6728
製造零件編號:
D5V0X1BA2LP-7B
製造商:
DiodesZetex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DiodesZetex

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

7V

Mount Type

Surface

Package Type

X1-DFN1006-2

Pin Count

2

Peak Pulse Power Dissipation Pppm

250mW

Clamping Voltage VC

14V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

4A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

1mm

Height

500μm

Standards/Approvals

EC 61000-4-2, ISO, RoHS, UL

Width

600μm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

The DiodesZetex makes a new generation ultra low capacitance bi-directional TVS Diode, designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players. The device has X1-DFN1006-2 package, which completely Lead, halogen, and Antimony free. The operating temperature of this device is -55°C to 150°C.

The device has low profile package and ultra-small PCB footprint area Small package makes it suitable for compact portable electronics The device offers 1 Channel of ESD protection and low channel input capacitance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。