Vishay SMPC26ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- RS庫存編號:
- 244-8955
- 製造零件編號:
- SMPC26ANHM3/H
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 25 件)*
TWD432.50
(不含稅)
TWD454.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5,850 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 25 - 25 | TWD17.30 | TWD432.50 |
| 50 - 75 | TWD16.90 | TWD422.50 |
| 100 - 225 | TWD16.50 | TWD412.50 |
| 250 - 475 | TWD16.10 | TWD402.50 |
| 500 + | TWD15.70 | TWD392.50 |
* 參考價格
- RS庫存編號:
- 244-8955
- 製造零件編號:
- SMPC26ANHM3/H
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 28.9V | |
| Mount Type | Surface | |
| Package Type | SMPC (TO-277A) | |
| Maximum Reverse Stand-off Voltage Vwm | 85V | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 35.6A | |
| Clamping Voltage VC | 42.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Series | SMPC26AN | |
| Standards/Approvals | JESD 22-B102, J-STD-002, RoHS, UL 94 | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 28.9V | ||
Mount Type Surface | ||
Package Type SMPC (TO-277A) | ||
Maximum Reverse Stand-off Voltage Vwm 85V | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 35.6A | ||
Clamping Voltage VC 42.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Series SMPC26AN | ||
Standards/Approvals JESD 22-B102, J-STD-002, RoHS, UL 94 | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The Vishay's surface mount TRANSZORB transient voltage suppressors have very low profile and can be used as protection against voltage transient in sensitive electronics.
Very low profile - typical height of 1.1 mm
Ideal for automated placement
Unidirectional
Excellent clamping capability
Low incremental surge resistance
Very fast response time
相關連結
- Vishay SMPC26ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC28ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC30ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC24ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- ROHM Uni-Directional TVS Diode, 1.5 W TO-277A
- Vishay SMCJ30AHE3_A/H 1-Element Bi-Directional Uni-Directional 1500 W,
- ROHM RSDT30RSMTFTL1 Uni-Directional TVS Diode, 1.5 W TO-277A
- ROHM RSDT30RSMTL1 Uni-Directional TVS Diode, 1.5 W TO-277A