ROHM RSDT30RSMTFTL1 Uni-Directional TVS Diode, 1.5 W TO-277A
- RS庫存編號:
- 260-6176
- 製造零件編號:
- RSDT30RSMTFTL1
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 260-6176
- 製造零件編號:
- RSDT30RSMTFTL1
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 27V | |
| Mount Type | Surface | |
| Package Type | TO-277A | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Peak Pulse Power Dissipation Pppm | 1.5W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 38.5V | |
| Maximum Peak Pulse Current Ippm | 38.6A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 27V | ||
Mount Type Surface | ||
Package Type TO-277A | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Peak Pulse Power Dissipation Pppm 1.5W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 38.5V | ||
Maximum Peak Pulse Current Ippm 38.6A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
The ROHM Transient voltage suppressor diode is used for surge protection and voltage regulation. It has a silicon epitaxial planar structure and comes in TO-277A surface mount package.
High reliability
Power mould type
相關連結
- ROHM Uni-Directional TVS Diode, 1.5 W TO-277A
- ROHM RSDT30RSMTL1 Uni-Directional TVS Diode, 1.5 W TO-277A
- ROHM RSDT27RSMTFTL1 Uni-Directional TVS Diode, 1.5 W TO-277A
- ROHM RSDT27RSMTL1 Uni-Directional TVS Diode, 1.5 W TO-277A
- Vishay SMPC28ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC30ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC24ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC26ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)