DiodesZetex PI4ULS5V202UEX, Voltage Level Shifter Level Translator Bi-Directional, 8-Pin MSOP
- RS庫存編號:
- 216-326
- 製造零件編號:
- PI4ULS5V202UEX
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省TWD20.00
查看批量定價選項小計(1 件)*
TWD18.00
(不含稅)
TWD18.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD18.00 | - |
| 10 - 99 | TWD16.00 | TWD20.00 |
| 100 - 499 | TWD15.00 | TWD300.00 |
| 500 + | TWD14.00 | TWD2,000.00 |
* 參考價格
- RS庫存編號:
- 216-326
- 製造零件編號:
- PI4ULS5V202UEX
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Voltage Level Shifter | |
| Direction Type | Bi-Directional | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Logic Function | Level Translator | |
| Minimum Supply Voltage | 1.2V | |
| Translation | Bi-Directional | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | PI4ULS5V202 | |
| Standards/Approvals | RoHS 2, RoHS 3, RoHS | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Voltage Level Shifter | ||
Direction Type Bi-Directional | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Logic Function Level Translator | ||
Minimum Supply Voltage 1.2V | ||
Translation Bi-Directional | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series PI4ULS5V202 | ||
Standards/Approvals RoHS 2, RoHS 3, RoHS | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
The DiodesZetex 2 Bit Bi directional Level Shifter is a 2 bit configurable dual supply bidirectional auto sensing translator that does not require a directional control pin. The A and B ports are designed to two different power supply rail, VCCA and VCCB respectively.
Low bit to bit skew
Totally lead free and fully RoHS compliant
Halogen and antimony free