DiodesZetex PI4ULS3V4857GEAEX, Voltage Level Shifter Level Translator 6 Bi-Directional, 20-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省TWD40.00

查看批量定價選項

小計(1 件)*

TWD44.00

(不含稅)

TWD46.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2,919 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9TWD44.00-
10 - 99TWD40.00TWD40.00
100 - 499TWD36.00TWD800.00
500 - 999TWD33.00TWD5,500.00
1000 +TWD30.00TWD14,000.00

* 參考價格

包裝方式:
RS庫存編號:
216-272
製造零件編號:
PI4ULS3V4857GEAEX
製造商:
DiodesZetex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DiodesZetex

Direction Type

Bi-Directional

Product Type

Voltage Level Shifter

Logic Family

6-Bit Bi-Directional Level Translator For Sd 3.0

Maximum Propagation Delay Time @ CL

10ns

Mount Type

Surface

Number of Elements per Chip

6

Pin Count

20

Logic Function

Level Translator

Maximum Low Level Output Current

-4mA

Maximum High Level Output Current

4mA

Minimum Supply Voltage

1.1V

Translation

Bi-Directional

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

PI4ULS3V

Standards/Approvals

RoHS 3, IEC 61000-4-2 (8 kV ESD, Level 4)

COO (Country of Origin):
CN
The DiodesZetex 6 Bit Bi directional Level Shifter is an SD 3.0 compliant bidirectional dual voltage level translator without direction pin control. To supply the memory card I/Os, the device has an integrated voltage selectable regulator and an auto-enable/disable function that connects to the VSD supply pin. The device also has built in EMI filters and ESD protections.

Integrated pull up and pull down resistors

Integrated EMI filters for digital I/Os

Level shifting buffers keep ESD stress away from the host

Totally lead free and fully RoHS compliant

Halogen and antimony free

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。