Miller 1 m Polyester Lanyard, 140 kg

小計(1 件)*

TWD3,668.00

(不含稅)

TWD3,851.40

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,668.00

* 參考價格

RS庫存編號:
277-9930
製造零件編號:
1032372
製造商:
Miller
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Miller

Weight Capacity

140kg

Product Type

Lanyard

Material

Polyester

Size

1 m

Standards/Approvals

EN355/VG 11 PFE 11.074

豁免

COO (Country of Origin):
FR

Single lanyard with absorber and GO55 Miller 1m


The Honeywell Safety Fall arrest lanyards will allow the worker to fall but prevents him from hitting the next lower level, such as the ground, (if well attached). It includes a shock absorber that dissipates the forces exerted on the body in the case of a fall. The new lanyards have been edge tested. They are manufactured with high quality kernmantel ropes and have special cut resistance for safe working on edges.

Abrasion resistant

Highly visible

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。