小計(1 件)*
TWD1,433.00
(不含稅)
TWD1,504.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,433.00 |
* 參考價格
- RS庫存編號:
- 277-9921
- 製造零件編號:
- 1032334
- 製造商:
- Miller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Miller | |
| Product Type | Lanyard | |
| Weight Capacity | 140kg | |
| Material | Polyester | |
| Size | 1.5 m | |
| Standards/Approvals | EN 354 EN 358:1999 | |
| Diameter | 11mm | |
| 選取全部 | ||
|---|---|---|
品牌 Miller | ||
Product Type Lanyard | ||
Weight Capacity 140kg | ||
Material Polyester | ||
Size 1.5 m | ||
Standards/Approvals EN 354 EN 358:1999 | ||
Diameter 11mm | ||
豁免
- COO (Country of Origin):
- FR
Miller restraint lanyard 1,5m
The Honeywell Safety Restraint lanyards are used to restrict the workers movement to prevent him reaching a location where a fall hazard exists. The new kernmantel lanyards are manufactured with a light green rope with black stripes, which are highly visible from a distance increasing safety at work.
Stitches are highly visible to facilitate safety check
Abrasion resistant
相關連結
- Miller 1.5 m Polyester Lanyard, 140 kg
- Miller 2 m Polyester Lanyard, 140 kg Lanyard
- Miller 1.15 m Polyester Lanyard, 140 kg
- Miller 1.8 m Polyester Lanyard, 140 kg
- Miller 2 m Polyester Lanyard, 140 kg
- Miller 1 m Polyester Lanyard, 140 kg
- Miller 3 m Polyester 140 kg Miller HandZup
- Miller 1.8 m Polyester Lanyard, 140 kg Single/Twin Lanyard