Durable 460 mm Polyester Tool Lanyard, 195.8 g Lanyard
- RS庫存編號:
- 288-352
- 製造零件編號:
- 824101
- 製造商:
- Durable
小計(1 包,共 10 件)*
TWD750.00
(不含稅)
TWD787.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 32 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD750.00 | TWD75.00 |
* 參考價格
- RS庫存編號:
- 288-352
- 製造零件編號:
- 824101
- 製造商:
- Durable
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Durable | |
| Product Type | Tool Lanyard | |
| Weight Capacity | 195.8g | |
| Sub Type | Lanyard | |
| Material | Polyester | |
| Size | 460 mm | |
| Length | 460mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Durable | ||
Product Type Tool Lanyard | ||
Weight Capacity 195.8g | ||
Sub Type Lanyard | ||
Material Polyester | ||
Size 460 mm | ||
Length 460mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
Durable Soft Recycled Fabric Lanyards with Safety Release| 10 Pack | Black
PRODUCT INFORMATION
The Durable rPET Textile Lanyard is a sustainable and practical solution for name badges or ID holders. Made from recycled bottles this eco-friendly lanyard features a soft woven design and includes a metal carabiner for easy attachment. Includes a built-in safety release protecting the user if the strap becomes caught or trapped. Length: 46 cm
FEATURES & BENEFITS
SUSTAINABLE - Made from post consumer recycled bottles, 100% recyclable and built in accordance with ISO 14021, a high standard for eco products;SAFETY RELEASE - The built in safety release opens if the lanyard becomes caught or trapped protecting the user;SOFT AND DURABLE - Durables fabrics are soft, comfortable and built to last, perfect for everyday use;GERMAN DESIGN - Designed in Germany and made to last. They are built to a high standard and undergo strict quality control
相關連結
- Durable 460 mm Polyester Tool Lanyard Lanyard
- Ergodyne L Polyester Tool Lanyard Lanyard
- Delta Plus One Size Polyester Tool Lanyard, 2 kg Lanyard
- Ergodyne Standard Aluminium Polyester Tool Lanyard, 4.5 kg Lanyard
- Bahco Polyester Tool Lanyard, 3 kg Tool Tether
- Never Let Go 100 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Never Let Go 150 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Bahco Polyester Tool Lanyard, 3 kg