Schneider Electric Digital Time Switch 230V
- RS庫存編號:
- 654-136
- 製造零件編號:
- CCT15441
- 製造商:
- Schneider Electric
小計(1 件)*
TWD10,339.00
(不含稅)
TWD10,855.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
- 加上 4 件從 2026年11月19日 起發貨
- 加上 5 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD10,339.00 |
* 參考價格
- RS庫存編號:
- 654-136
- 製造零件編號:
- CCT15441
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Segment Length | 1min | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V | |
| Depth | 66.67mm | |
| Height | 92.6mm | |
| Standards/Approvals | CE | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Segment Length 1min | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V | ||
Depth 66.67mm | ||
Height 92.6mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Highly versatile programmable digital time switch designed for effective building management. This device ensures precise control over lighting and other electrical loads, simplifying energy management. With a user-friendly interface featuring four push-buttons, it supports multiple programming options including weekly schedules and allows for easy adjustments between winter and summer time. The acti9 IHP is ideal for both residential and commercial applications, providing reliable performance with a robust build that meets contemporary electrical standards.
One channel enables targeted control of lighting and appliances
Supports various load types, including incandescent, halogen, fluorescent, and LED lamps
Maximum switching currents of 10 A and 16 A cater to diverse installation needs
A 10-year backup time ensures retention of settings in the event of power loss
Multi-language support enhances usability for a wide range of users
Easy installation on TH35 DIN rail conforms to EN 60715 standards
Offers up to 56 switching cycles within a 24-hour period, maximizing efficiency
Environmentally conscious design adheres to standards such as EU RoHS and REACh
相關連結
- Schneider Electric Programmable Digital Time Switch Acti9 Time Switch 230V ac
- Schneider Electric Digital Acti9 Time Switch 230V
- Schneider Electric Digital Acti9 DIN Rail Time Switch 230V ac
- Schneider Electric Digital CCT15 DIN Rail Time Switch 230V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch, 2-Channel 230V ac
- Schneider Electric Mechanical Time Switch Acti9 IH Switch 230V
- Schneider Electric Switch Mureva Styl Time Switch 230V ac
- Schneider Electric Analogue Acti9 Time Switch 230V ac