Schneider Electric Switch Mureva Styl Time Switch 230V ac

小計(1 件)*

TWD3,931.00

(不含稅)

TWD4,127.55

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,931.00

* 參考價格

RS庫存編號:
357-925
製造零件編號:
MUR39067
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Time Switch

Sub Type

Switch

Units Measured

Minutes

Maximum Supply Voltage

230V ac

Standards/Approvals

EN 60669-2-1EACCE

Series

Mureva Styl

Height

80mm

COO (Country of Origin):
PL
The Schneider Electric Timer is a complete product presented in a white (RAL 9003) colour tint. It is designed for surface mounting and operates using electromechanical technology. The timer has a rated supply voltage of 230 V AC 50/60 Hz, making it suitable for a wide range of time-controlled applications.

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。