小計(1 件)*
TWD2,954.00
(不含稅)
TWD3,101.70
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,954.00 |
* 參考價格
- RS庫存編號:
- 611-005
- 製造零件編號:
- 5TC1250
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Time Switch | |
| Number of Channels | 2 | |
| Units Measured | Minutes | |
| Segment Length | 15 | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 250V | |
| Standards/Approvals | EAC, CE | |
| Series | DELTA | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Time Switch | ||
Number of Channels 2 | ||
Units Measured Minutes | ||
Segment Length 15 | ||
Terminal Type Screw | ||
Maximum Supply Voltage 250V | ||
Standards/Approvals EAC, CE | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens time switch runtime clock is designed for seamless integration within electrical installations. Perfectly suited to operate under standard conditions, it allows for easy screw mounting, ensuring stability and reliability. The 2-pole switch enables efficient control of lighting without additional light sources, making it an excellent choice for various applications. True to its commitment to user-friendly design, this product features a rotary knob for effortless operation, epitomising convenience in everyday use. Built with high-quality materials, it boasts an IP20 protection class, making it suitable for indoor environments while ensuring safety and durability. This device perfectly embodies modern functionality, tailored for those who appreciate precision in managing their electrical needs.
Designed for easy screw mounting to enhance installation efficiency
Rotary knob provides intuitive control for the end user
Halogen-free construction reflects a commitment to sustainability
Flush mounting type ensures a streamlined finish in various settings
Durable plastic enclosure guarantees long-lasting performance
IP20 protection class offers reliability in indoor installations
Screw terminal electrical connection type assures stable connectivity
相關連結
- Siemens Time Switch DELTA i-system, 2-Channel 250V
- Siemens Analogue DELTA Time Switch 230V
- Siemens Time Switch 250V
- Siemens Digital Time Switch 250V
- Siemens Digital DIN Rail Time Switch, 2-Channel 230V ac
- Siemens Digital DIN Rail Time Switch, 2-Channel 24V ac/dc
- Siemens Digital SENTRON DIN Rail Time Switch, 2-Channel 230V ac
- SAUTER REGULATION Switch ZH120F004 DIN Rail Time Switch, 2-Channel 230V