Siemens Time Switch DELTA i-system, 2-Channel 250V
- RS庫存編號:
- 610-962
- 製造零件編號:
- 5TT1012
- 製造商:
- Siemens
小計(1 件)*
TWD4,408.00
(不含稅)
TWD4,628.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,408.00 |
* 參考價格
- RS庫存編號:
- 610-962
- 製造零件編號:
- 5TT1012
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Time Switch | |
| Number of Channels | 2 | |
| Units Measured | Minutes | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 250V | |
| Series | DELTA i-system | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Time Switch | ||
Number of Channels 2 | ||
Units Measured Minutes | ||
IP Rating IP20 | ||
Maximum Supply Voltage 250V | ||
Series DELTA i-system | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Siemens time switch is an ideal solution for controlling electrical systems efficiently and effortlessly. Designed with a sleek aesthetic and compact dimensions of 55x55 mm, it seamlessly integrates into various environments without compromising on style. The electrical functionality ensures a reliable performance at a rated voltage of 250 V, with a robust current capacity of 16 A. Its adjustable timer, ranging from half a minute to 15 minutes, allows for customised operation, making it perfect for diverse applications. Moreover, the product is halogen-free, catering to environmentally conscious users while still providing a polished finish that enhances any space. This time switch exemplifies innovation and practicality, ensuring that your electrical systems operate smoothly and effectively, tailored to your specific needs.
Compact design allows for easy integration into any decor
Halogen-free material promotes environmental sustainability
Adjustable runtime provides versatility in operational control
IP20 protection class ensures durability in various settings
Manufactured from high-quality thermoset material for longevity
Two-pole switching function enhances electrical safety
Flush mounting method integrates seamlessly into existing fixtures
Polished appearance adds a modern touch to the installation
相關連結
- Siemens DELTA Time Switch, 2-Channel 250V
- Siemens Analogue DELTA Time Switch 230V
- Siemens Time Switch 250V
- Siemens Digital Time Switch 250V
- Schneider Electric Mechanical Time Switch Acti9 IH Switch 250V
- Legrand Analogue DIN Rail Time Switch 250V ac
- SAUTER REGULATION Switch ZH120F004 DIN Rail Time Switch, 2-Channel 230V
- Siemens Digital DIN Rail Time Switch, 2-Channel 230V ac